Ledil CA12859_EVA-O technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17.2mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Viewing Angle | 39° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12859_EVA-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.