Ledil CA12882_MINNIE-W technical specifications.
| Diameter | 35mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Style | Round |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MINNIE |
| Shape | Round |
| Viewing Angle | 29° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12882_MINNIE-W to view detailed technical specifications.
No datasheet is available for this part.