Ledil CA12893_HEIDI-WR technical specifications.
| Diameter | 21.6mm |
| Lead Free | Contains Lead |
| Lens Style | Round |
| Package Quantity | 112 |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12893_HEIDI-WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.