Ledil CA12900_BRITNEY-XW technical specifications.
| Diameter | 70mm |
| Height | 38.7mm |
| Lead Free | Lead Free |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Britney |
| Shape | Round |
| Viewing Angle | 74° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12900_BRITNEY-XW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.