Ledil CA12949_HEIDI-O technical specifications.
| Diameter | 21.6mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 112 |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12949_HEIDI-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.