Ledil CA13014_SIRI-DIFF technical specifications.
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Style | Dome |
| Package Quantity | 196 |
| Series | Siri |
| Viewing Angle | 148° |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA13014_SIRI-DIFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.