Ledil CA13178_TINA3-WW technical specifications.
| Diameter | 16.1mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 230 |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA13178_TINA3-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.