Ledil CC13052_ZOWIE-MINI technical specifications.
| Color | Clear |
| Diameter | 14.83mm |
| Height | 11.46mm |
| Lead Free | Lead Free |
| Package Quantity | 120 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CC13052_ZOWIE-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.