Ledil CN12111_LENA-W-DL technical specifications.
| Diameter | 111mm |
| Height | 87.2mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | Lena |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12111_LENA-W-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
