Quick Jump:
Technical Specifications
Ledil CN12643_LENINA-W-DL technical specifications.
General
Package/Case
Metal
Diameter
74mm
Height
46.95mm
Package Quantity
60
Packaging
Bulk
Radiation Hardening
No
Series
Lenina
Shape
Round
Termination
Screw
Viewing Angle
52°
Compliance
RoHS
Compliant
Datasheet
Ledil CN12643_LENINA-W-DL Datasheet
Download the complete datasheet for Ledil CN12643_LENINA-W-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.