Ledil CN12927_LENA-M technical specifications.
| Diameter | 111mm |
| Height | 86.5mm |
| Package Quantity | 60 |
| Series | Lena |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12927_LENA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.