Ledil CN12963_LENINA-XW technical specifications.
| Diameter | 74mm |
| Height | 47.5mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | Lenina |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12963_LENINA-XW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.