Ledil CN12974_LENINA-XW-DL technical specifications.
| Height | 48.35mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Shape | Round |
| Termination | Socket |
| Viewing Angle | 72.5° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12974_LENINA-XW-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.