Ledil CN13108_LENA-M-DL technical specifications.
| Diameter | 111mm |
| Height | 86.2mm |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Series | Lena |
| Viewing Angle | 27° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN13108_LENA-M-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.