Ledil CN13115_LENINA-W-DL technical specifications.
| Diameter | 74mm |
| Height | 46.4mm |
| Package Quantity | 60 |
| Series | Lenina |
| Viewing Angle | 61° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN13115_LENINA-W-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.