Ledil CN13249_LENA-X-WAS-DL technical specifications.
| Height | 41.7mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN13249_LENA-X-WAS-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
