Ledil CP10317_LEDILSTAR-P-SUB technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 192 |
| Packaging | Bulk |
| Series | LEDILSTAR-P |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP10317_LEDILSTAR-P-SUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.