Ledil CP10370_LAIKA-3-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | LAIKA |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP10370_LAIKA-3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.