Ledil CP10766_RGBX-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 54 |
| Packaging | Bulk |
| Series | RGBX |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP10766_RGBX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.