Ledil CP10872_LN3-D technical specifications.
| Color | Clear |
| Diameter | 21.56mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Length | 21.56mm |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 21.56mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP10872_LN3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
