Ledil CP11626_LISA-RS technical specifications.
| Color | Clear |
| Diameter | 11mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP11626_LISA-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.