Ledil CP12090_VENLA-S-IRIS technical specifications.
| Diameter | 45mm |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | VENLA |
| Shape | Round |
| Termination | Socket |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12090_VENLA-S-IRIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
