Ledil CP12196_EVA-S technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Viewing Angle | 13° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12196_EVA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.