Ledil CP12416_LOS-W technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | Leila |
| Viewing Angle | 63° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12416_LOS-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
