Ledil CP12682_TINA2-RS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Color | Black |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | TINA2 |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12682_TINA2-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.