Ledil CP13070_IRENE-IR-8 technical specifications.
| Diameter | 21.6mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP13070_IRENE-IR-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.