Ledil CX11352_LAURA-RS technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 13.1mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | LAURA |
| Shape | Square |
| Viewing Angle | 7° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CX11352_LAURA-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.