Ledil CX11524_LAURA-REF-WHT technical specifications.
| Height | 12.9mm |
| Length | 21.6mm |
| Mount | Holder |
| Series | LAURA |
| Viewing Angle | 68° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CX11524_LAURA-REF-WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.