Ledil CX11768_LAURA-WW technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Series | LAURA |
| Viewing Angle | 63° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CX11768_LAURA-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.