Ledil F10390_PENTA-5-M-XP technical specifications.
| Color | Clear |
| Diameter | 35.5mm |
| Height | 7.2mm |
| Length | 35.5mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 5 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Penta |
| Shape | Round |
| Viewing Angle | 32° |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil F10390_PENTA-5-M-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.