Ledil F11355_Oslo-Cluster-W-OSL technical specifications.
| Color | Clear |
| Diameter | 23mm |
| Length | 23mm |
| Package Quantity | 180 |
| Shape | Round |
| Viewing Angle | 64° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil F11355_Oslo-Cluster-W-OSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.