Ledil F11947JULIA-A technical specifications.
| Color | Clear |
| Diameter | 18.8mm |
| Height | 4.66mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Lens Color | Clear |
| Lens Style | Round |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Julia |
| Shape | Round |
| Viewing Angle | 163° |
| Width | 18.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil F11947JULIA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.