Ledil F13660_ANGELINA-M-B technical specifications.
| Diameter | 82mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil F13660_ANGELINA-M-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.