Ledil FA10314_SSS-O technical specifications.
| Color | Clear |
| Height | 14.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Elliptical, Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SSS |
| Shape | Square |
| Viewing Angle | 44° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10314_SSS-O to view detailed technical specifications.
No datasheet is available for this part.