The FA10329_K2S-SS LED features a clear square lens and is mounted via adhesive. It is lead free and available in a 144-unit bulk packaging. The LED has a viewing angle of 12 degrees and is part of the K2S series.
Ledil FA10329_K2S-SS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K2S |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10329_K2S-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.