Ledil FA10336_NIS83-RS technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NIS83 |
| Viewing Angle | 6° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10336_NIS83-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.