Ledil FA10339_MX6-M technical specifications.
| Color | Clear |
| Height | 13.5mm |
| Length | 21.6mm |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | MX6 |
| Shape | Square |
| Viewing Angle | 30° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10339_MX6-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.