Ledil FA10340_NIS83-MX-O technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | MX6 |
| Viewing Angle | 18° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10340_NIS83-MX-O to view detailed technical specifications.
No datasheet is available for this part.