Ledil FA10344NIS83-MX-W technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | MX6 |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10344NIS83-MX-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.