Ledil FA10642_TINA-0-PLUS-D technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 10mm |
| Length | 16mm |
| Lens Style | Diffused, Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TINA |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10642_TINA-0-PLUS-D to view detailed technical specifications.
No datasheet is available for this part.