Ledil FA10643_TINA-O-PLUS-M technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Series | TINA |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10643_TINA-O-PLUS-M to view detailed technical specifications.
No datasheet is available for this part.