Ledil FA10646_TINA-MX6-D technical specifications.
| Diameter | 16mm |
| Height | 10mm |
| Length | 16mm |
| Lens Style | Diffused, Round |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 23° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10646_TINA-MX6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
