Ledil FA10646TINA-D technical specifications.
| Diameter | 16.1mm |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | TINA |
| Viewing Angle | 23° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10646TINA-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.