
Ledil FA10654"LC1-REC technical specifications.
| Lens Color | Black |
| Lens Style | Round |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10654"LC1-REC to view detailed technical specifications.
No datasheet is available for this part.