Ledil FA10660LXP-M technical specifications.
| Diameter | 21.6mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Series | Leila |
| Viewing Angle | 26° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10660LXP-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.