Round optical lens, black, crafted from PMMA material. Designed for tape mounting, this lens features a round shape. Ideal for LED lighting applications requiring precise light distribution.
Ledil FA10661_LXP-RS technical specifications.
| Color | Black |
| Lens Shape Type | Round |
| Material | PMMA |
| Mounting | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil FA10661_LXP-RS to view detailed technical specifications.
No datasheet is available for this part.