Ledil FA10667_CXP-SS technical specifications.
| Color | Clear |
| Height | 13.3mm |
| Length | 21.6mm |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CXP |
| Shape | Square |
| Viewing Angle | 10° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA10667_CXP-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.