Ledil FA10672_CMC-SS technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Series | CMC |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10672_CMC-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.