Ledil FA10678CMC-SS technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Black |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CMC |
| Shape | Square |
| Viewing Angle | 20° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA10678CMC-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.