Ledil FA10695_LMX6-D technical specifications.
| Diameter | 21.6mm |
| Height | 13.3mm |
| Length | 21.6mm |
| Lens Style | Diffused, Round |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10695_LMX6-D to view detailed technical specifications.
No datasheet is available for this part.